Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-1835
Order Code3214302
Product Range173109
Also Known AsFSLT09P101G1-3752
Technical Datasheet
Product Range173109
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Surface Mount
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Product Range
173109
D Sub Shell Size
DE
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012