Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoSF200-09FA
Order Code3099350
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter104mm
Product Range-
IP / NEMA RatingIP65
Power Rating60W
External Height205mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
-
Lens Diameter
104mm
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
66°C
Supply Voltage VAC
230VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
60W
Operating Temperature Min
-35°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04