Print Page
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £19.040 |
5+ | £18.220 |
Price for:Each
Minimum: 1
Multiple: 1
£19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK9201 BLU
Order Code3377286
Product RangeCommando
Also Known AsGTIN UPC EAN: 5017490278715
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingBulkhead Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product RangeCommando
SVHCTo Be Advised
Product Overview
- IP44 splashproof
- Pin config. 2P+E
- Top conduit (M20) or rear cable entry
- Complete with blanking plug
- BS EN 60309
Technical Specifications
Current Rating
16A
Connector Mounting
Bulkhead Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Connector Colour
Blue
Product Range
Commando
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2