Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for FC133WHI
1 Product Found
Product Overview
The FC133WHI is a 13A rated white single gang Trailing Socket. Made of polypropylene with rubber cover. Heavy duty construction.
- All internal component parts are retained in base for ease of wiring
- Visible red nylon shutters
Applications
Power Management
Technical Specifications
No. of Outlets
1Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
-
Supply Voltage VAC
250V
Cable Length
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
