Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No5702S
Order Code261312
Also Known AsGTIN UPC EAN: 5017490189523
Your Part Number
No Longer Manufactured
Product Overview
- Weatherproof enclosure, complete with neutral and earth terminal block
- Accommodates 2x module Sentry RCDs or a combination of Sentry modules, excluding contactors and RCBs
- Typical applications are house extensions, garages and small workshops
- Suitable for use in all types of premise
- IP65 Rated
- Dimensions (WxHxD): 123x112x200mm
Technical Specifications
Consumer Unit Usage
Garage
External Height
112mm
External Depth
123mm
SVHC
To Be Advised
Enclosure Material
Metal
External Width
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
