Print Page
Product Overview
The 293-230-30 from Mitutoyo is a standard type digital micrometer with digital output LCD display.
- IP65 protection level
- Measurement data output function is available with a water-resistant connection cable
- Oil resistant materials are used in all plastic components
- ±1µm instrumental error
- Auto power ON/OFF function
- Maximum measuring range is 25mm
- 0.001mm of resolution
- SR44 battery
- Carbide measuring faces
- Battery life of 1.2 years under normal use
Applications
Industrial
Notes
Certificate of Inspection is included. This certificate is undated and therefore cannot be used as a calibration certificate.
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.001mm
Product Range
293
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47