Print Page
Product Overview
The 293-185 is a Digital Micrometre with origin point setting (ABS length measurement system) and zero setting (INC length measurement system). It has 1-piece button type silver oxide battery (SR44) power supply with approximately 3-year life under normal conditions.
- Hold function
- Function lock
- Auto power ON/OFF
- Error alarm
- IP65 Protection degree
- 7 to 12N Measuring force
- Button type silver oxide battery (SR44)
- Electromagnetic rotary sensor
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measuring Range Max
25mm
Accuracy
-
Product Range
293
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462