Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No183-201
Order Code3228629
Technical Datasheet
Magnifier TypePocket Magnifier
Arm Length-
For Use WithInspecting Metal Surfaces
Magnification25x
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 183-201 is a pen-type Pocket Magnifier suitable for inspecting metal surfaces. It includes box and cleaning cloth.
- Stable design and secure holding
- Easy handling
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Pocket Magnifier
For Use With
Inspecting Metal Surfaces
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Arm Length
-
Magnification
25x
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038