Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoSOF-232HNT
Order Code4752919
Product RangeSOF Series
Technical Datasheet
800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.725 |
| 50+ | £0.615 |
| 100+ | £0.564 |
| 250+ | £0.495 |
Price for:Each
Minimum: 10
Multiple: 10
£7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSOF-232HNT
Order Code4752919
Product RangeSOF Series
Technical Datasheet
Product RangeSOF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.3mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SOF Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
3.3mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505