Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 32000618V3 is an 433.92MHz 50O output ASK transmitter. Its carrier frequency is obtained with a SAW resonator, This module is manufactured in SMT technology on printed circuit. A "buffer" state divides output from oscillator ensuring more stability and less harmonics emissions. The transmitter come with a crystal locked oscillator and a booster stage that improves output power with low voltage supply.
- 433.92MHz 50R output ASK transmitter
- High stability and low harmonics emissions
- Standby less than 0.1 µA.
- Compatible input with TTL and CMOS levels
- Developed according to I-ETS 300 220 and ETS 300 683 European Standard
Applications
Security, Wireless, Communications & Networking, Industrial
Technical Specifications
RF Modulation
ASK
Frequency
433.92MHz
Supply Voltage Min
2.7V
Supply Current
5.5mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.3V
RF Transmitter Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01