register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.290 |
| 5+ | £10.080 |
Product Information
Product Overview
MIKROE-6242 is a 3D hall 14 click compact add-on board designed for high-precision position sensing in various applications. This board features the MLX90394, a 3-axis magnetometer from Melexis based on the Triaxis® Hall technology. The MLX90394 offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It communicates via a standard 2-Wire I2C interface and supports fast-mode frequencies up to 1MHz. The board also features the innovative Click Snap design, allowing for easy detachment and autonomous operation. It is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and home security systems. This board is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C interface
- Click Snap, ClickID feature
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
3D Hall 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate