Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoVBWV8
Order Code2425772
Technical Datasheet
Silicon ManufacturerAmulet
Silicon Core NumberAGB75LC04
Kit Application TypeDisplay
Application Sub TypeTFT LCD
Kit ContentsDisplay Driver Board AGB75LC04
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- TFT Controller, GUI creator
- All hardware/software required to turn a colour display and touch panel into a graphical user interface
- Amulet GEM Graphical OS chip
- Supports passive and TFT colour displays up to 800x600 at 24 bit per pixel
- Direct connection for 4 wire resistive touch screen
- On board LED backlight driver with brightness control
- USB 2.0, RS232, and SPI interfaces
- PNG, GIF, and JPEG image files plus GIF animation support
- Drag and drop GUI creation in Dynamic HTML
- 64 Mbit SDRAM operating memory
- 32 Mbit flash image/program memory
- Dimensions - 82 x 63 x 14 mm
Technical Specifications
Silicon Manufacturer
Amulet
Kit Application Type
Display
Kit Contents
Display Driver Board AGB75LC04
SVHC
No SVHC (10-Jun-2022)
Silicon Core Number
AGB75LC04
Application Sub Type
TFT LCD
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90139010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
