Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0TW320240LML
Order Code2664734
Also Known AsMDT0350FOSR-PAR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0TW320240LML
Order Code2664734
Also Known AsMDT0350FOSR-PAR
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness200cd/m²
TouchscreenResistive Touch
Module Size93.5mm x 66.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout36 Way FPC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- 320x240 resolution
- Resistive touch screen
- SSD1963 controller
- 8/16 bit interface
- LED backlight
- 200cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 36 way, 0.5mm pitch connector
- 93.5mm x 66.44mm x 8.5mm panel size
- 73.1mm x 55.6mm viewing area
- Mounting lugs
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
36 Way FPC
SVHC
No SVHC (14-Jun-2023)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
200cd/m²
Module Size
93.5mm x 66.4mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085502