Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064B1V-GM
Order Code2888561
Technical Datasheet
Resolution96 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size24.9mm x 22.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Module dimension: 24.90 x 22.95 x 1.65 mm
- Active area: 19.946 x 13.418 mm
- Dot Matrix: 96 x 64
- Dot size: 0.186 x 0.188 mm
- Dot pitch: 0.208 x 0.210 mm
- Display Mode: Passive Matrix
- Duty: 1/64 Duty
- Display Color: OLED , Green
- Controller IC: SSD1305Z
- Interface: 6800,8080,SPI,I2C
- Size: 0.95 inch
Technical Specifications
Resolution
96 x 64 Pixels
Logic Voltage
3V
Module Size
24.9mm x 22.9mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Green on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004