Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EGP
Order Code2063146
Product RangeMCOB21605G1V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EGP
Order Code2063146
Product RangeMCOB21605G1V
Technical Datasheet
Character Size5.55mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMCOB21605G1V
Product Overview
The MCOB21605G1V-EGP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface type.
- 1/16 Duty
- Green emitting colour
- Fast response time
- High contrast
- 3 Times 100% QC examination
- Protection circuit
- Long life
- Anti-UV version
- Twice selection of LED materials
- N series technology
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Size
5.55mm
Operating Temperature Max
80°C
Operating Temperature Min
-40°C
Product Range
MCOB21605G1V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04