Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB076016AV-WP
Order Code2769656
Technical Datasheet
Resolution76 x 16 Pixels
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Module Size55.7mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOB076016AV-WP from Midas is a 76 x 16 resolution OLED module.
- White on black appearance
- 5V logic voltage
- Parallel interface
- 55.7mm x 32mm x 11mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 46mm x 14.5mm (W x H)
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
76 x 16 Pixels
Logic Voltage
5V
Module Size
55.7mm x 32mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
White on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04