Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-BNMLW
Order Code2063163
Product RangeMC42005A6W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-BNMLW
Order Code2063163
Product RangeMC42005A6W
Technical Datasheet
Character Size4.75mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC42005A6W
Alternatives for MC42005A6W-BNMLW
1 Product Found
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
- Overall max dimensions - 98.0 x 60.0 x 14.5mm
- Viewing area - 76.0 x 26.0mm
- 5mm character (actual dimension 2.95 x 4.75mm)
Technical Specifications
Character Size
4.75mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC42005A6W
Technical Docs (2)
Associated Products
0 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058