Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101E0W1280800LMLIPS
Order Code2888563
Also Known AsMDT1010CIS-LVDS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101E0W1280800LMLIPS
Order Code2888563
Also Known AsMDT1010CIS-LVDS
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA SizeWXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3V
Interface TypeLVDS
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size229.34mm x 148.98mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
10.1"
VGA Size
WXGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (10-Jun-2022)
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
3V
Display Brightness
350cd/m²
Module Size
229.34mm x 148.98mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2