Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G0CW320240LML
Order Code2606868
Also Known AsMDT0350DOSC-RGB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G0CW320240LML
Order Code2606868
Also Known AsMDT0350DOSC-RGB
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, Serial
Display Brightness250cd/m²
TouchscreenCapacitive Touch
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- Capacitive touch screen
- 320x240 resolution
- RGB interface
- LED backlight
- 250cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 10 way, 0.5mm pitch, flat flexi for touch screen
- 76.9mm x 63.9mm x 4.52mm panel size
- 73.1mm x 55.5mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel, Serial
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (10-Jun-2022)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031