Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0CW320240LML
Order Code2664735
Also Known AsMDT0350FOSC-PAR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0CW320240LML
Order Code2664735
Also Known AsMDT0350FOSC-PAR
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness250cd/m²
TouchscreenCapacitive Touch
Module Size93.5mm x 66.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout36 Way FPC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- 320x240 resolution
- Capacitive touch screen
- SSD1963 controller
- 8/16 bit interface
- LED backlight
- 250cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 36 way, 0.5mm pitch connector
- 93.5mm x 66.44mm x 8.53mm panel size
- 73.1mm x 55.6mm viewing area
- Mounting lugs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
36 Way FPC
SVHC
No SVHC (10-Jun-2022)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
93.5mm x 66.4mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031