Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064EY-WM
Order Code2342670
Product RangeMCOT128064EY
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064EY-WM
Order Code2342670
Product RangeMCOT128064EY
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128064EY
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MCOT128064EY-WM
1 Product Found
Product Overview
The MCOT128064EY-WM is a 128 x 64 Graphic OLED Display with I²C, parallel, SPI interface.
- 1/64 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
60.5mm x 37mm
Operating Temperature Max
70°C
Product Range
MCOT128064EY
SVHC
No SVHC (10-Jun-2022)
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803