Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005AX-EWP
Order Code2769690
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Character Size5.57mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product Range-
Product Overview
The MCOB22005AX-EWP from Midas is a 2 x 20 character count OLED module.
- White on black appearance
- 5V logic voltage
- Parallel interface
- 116mm x 37mm x 9mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 75.52mm x 13.52mm (W x H)
- 5.95mm character height
- English/European/Cyrillic font set
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
85°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045