Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB128064JS1V-YP
Order Code2063155
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.7V
Interface TypeParallel
Module Size75mm x 52.7mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MCOB128064JS1V-YP
1 Product Found
Product Overview
The MCOB128064JS1V-YP is a 128 x 64 Graphic OLED with parallel interface type. The GDDRAM is a bit mapped static RAM holding the bit pattern to be displayed.
- Yellow emitting colour
- 1/64 Duty
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.7V
Module Size
75mm x 52.7mm
Operating Temperature Max
80°C
Product Range
-
SVHC
To Be Advised
Display Appearance
Yellow on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05