Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB100016EV-BP
Order Code2218995
Product RangeMCOB100016EV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB100016EV-BP
Order Code2218995
Product RangeMCOB100016EV
Technical Datasheet
Resolution100 x 16
Display AppearanceBlue on Black
Logic Voltage5V
Interface TypeParallel
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB100016EV
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resolution
100 x 16
Logic Voltage
5V
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOB100016EV
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Blue on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07