Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-GPR-V2
Order Code2674217
Technical Datasheet
Character Count x Line8 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.56mm
LCD Display TypeSTN
Module Size58mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MC20805A6W-GPR-V2 from Midas is a chip on board LCD module. The overall size of module is 58mm x 32mm x 9.5mm (W x H x D), character size is 2.96mm x 5.56mm (W x H), character pitch is 0.59mm x 0.36mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 8 character number per line & 2 character line
- Character height is 5mm
- Gray reflective STN
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- 5V logic supply, with SPI (serial) interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
58mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (10-Jun-2022)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035