Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part No05N1034(55/M)
Order Code732527
Product Range03EN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROTHERM
Manufacturer Part No05N1034(55/M)
Order Code732527
Product Range03EN Series
Technical Datasheet
Switching Temperature55°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range03EN Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 05N1034(55/M)
2 Products Found
Product Overview
The 05N1034(55/M) is a Bimetal Thermal Switch. Snap-action bi-metallic SPST contacts are isolated from the mounting base. Horizontal tab connections allow easy access to reset pin. The switch is normally closed and open on temperature rise, then remain open until manually reset.
- Manual reset
 - Spade terminal
 - Silver alloy contacts
 
Applications
Industrial
Technical Specifications
Switching Temperature
55°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006