Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoP205-24-25
Order Code1784842
Product RangeP205
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
165rpm
Power Rating
-
Motor Size
42mm
Product Range
P205
Supply Voltage VDC
24V
Torque Max
2.5N-m
Gear Ratio TO: 1
25
External Length
133mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9