Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoE192-24-246
Order Code1784839
Product RangeE192
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoE192-24-246
Order Code1784839
Product RangeE192
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max16.8rpm
Torque Max3N-m
Power Rating10.3W
Gear Ratio TO: 1246.48
Motor Size40.5mm
External Length107mm
Product RangeE192
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
16.8rpm
Power Rating
10.3W
Motor Size
40.5mm
Product Range
E192
Supply Voltage VDC
24V
Torque Max
3N-m
Gear Ratio TO: 1
246.48
External Length
107mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5