Product Information
Product Overview
The USB5537B-5000AKZE is a 7-port SS/HS USB Hub Controller with the USB 3.0 Specification. It supports 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS) and 1.5Mbps Low-Speed (LS) USB signalling for complete coverage of all defined USB operating speeds. It supports legacy USB speeds through its USB 2.0 hub controller. The new SuperSpeed hub controller (available on 4 of the 7 ports) operates in parallel with the USB 2.0 controller, so the 5Gbps SuperSpeed data transfers are not affected by the slower USB 2.0 traffic. It supports battery charging on a per port basis. On battery charging enabled ports, the devices provide automatic USB data line handshaking. The handshaking supports USB 1.2 Charging Downstream Port (CDP), Dedicated Charging Port (DCP) and legacy devices. The controller is configured for operation through internal default settings, where custom configurations are supported through an on-chip OTP ROM, an external SPI ROM or SMBus.
- 4 Downstream USB 3.0 ports
- 3 USB 2.0 ports for use cases where SS is not required
- Supports battery charging of most popular battery powered devices
- Emulates portable/handheld native wall chargers
- Enables charging from a mobile platform that is off
- Support tablets' high current requirements
- Optimized for low-power operation and low thermal dissipation
- Vendor specific messaging (VSM) support for firmware upload over USB
- Supports JTAG boundary scan
- Compatible with Microsoft Windows 7, Vista, XP, Mac OSX10.4+ and Linux hub drivers
- Supports JTAG boundary scan
- Selectable drive strength for improved signal integrity
- Controls the receiver sensitivity
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals
Technical Specifications
USB Hub Controller
3V
QFN
5Gbps
0°C
-
USB 3.0
3.6V
72Pins
7Ports
70°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate