Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3751A-2-A4-TR
Order Code2361145
Technical Datasheet
USB IC TypePort Protection
USB StandardUSB 2.0
Supply Voltage Min2V
Supply Voltage Max9V
IC Case / PackageQFN
No. of Pins16Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
Port Protection
Supply Voltage Min
2V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Qualification
-
USB Standard
USB 2.0
Supply Voltage Max
9V
No. of Pins
16Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056