Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3370B-EZK-TR
Order Code2292619RL
Technical Datasheet
USB IC TypeUSB PHY Transceiver
USB Standard-
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageVQFN
No. of Pins32Pins
Data Rate-
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
USB Standard
-
Supply Voltage Max
-
No. of Pins
32Pins
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002