Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7109CPL.
Order Code4712699
Technical Datasheet
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for TC7109CPL.
1 Product Found
Technical Specifications
No. of Pins
40Pins
Operating Temperature Max
70°C
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062