
Product Information
Product Overview
The TC7109ACPL is a 12-bit μA-compatible Analog-to-digital Converter (ADC) provides a versatile digital interface. In the direct mode, chip select and HIGH/LOW byte enable control parallel bus interface. In the Handshake mode, the TC7109A will operate with industry standard UARTs in controlling serial data transmission - ideal for remote data logging. Control and monitoring of conversion timing is provided by the RUN/HOLD input and Status output. The plus sign, CMOS low power ADC has only eight passive components and a crystal are required to form a complete dual slope integrating ADC. The improved VOH source current and other TC7109A features make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications. True differential input and reference allow measurement of bridge type transducers such as load cells, strain gauges and temperature transducers.
- Zero integrator cycle for fast recovery from input overloads
- Eliminates cross-talk in multiplexed systems
- Sign magnitude coding format
- True differential signal input and differential reference input
- No zero adjustment needed
- TTL Compatible, byte organized tri-state outputs
Applications
Automation & Process Control, Signal Processing
Technical Specifications
Dual Slope
-
Differential
Parallel, Serial
DIP
DIP
Through Hole
70°C
-
12bit
1Channels
Dual (+/-)
-5V
5V
40Pins
0°C
Single 12-Bit Dual Slope ADCs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
