Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC7109ACKW
Order Code1852298
Product RangeSingle 12-Bit Integrating ADCs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7109ACKW
Order Code1852298
Product RangeSingle 12-Bit Integrating ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeDual (+/-)
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleQFP
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Integrating ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5V
No. of Pins
44Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Data Interface
Parallel
Supply Voltage Min
-5V
ADC / DAC Case Style
QFP
Operating Temperature Min
0°C
Product Range
Single 12-Bit Integrating ADCs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733
Product traceability