Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC682EPA
Order Code1852294
Technical Datasheet
No. of Pins8Pins
Output Current Max10mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-11V
Adjustable Output Voltage Max-4.8V
Input Voltage Min2.4V
Input Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
Applications
Automotive
Technical Specifications
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-4.8V
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Output Current Max
10mA
Adjustable Output Voltage Min
-11V
Input Voltage Min
2.4V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
Product traceability