Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6502P045VCTTR
Order Code1439502RL
Technical Datasheet
IC Output TypeLogic
Sensor Output TypeDigital
Sensing Accuracy Range 4C
Accuracy± 4°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max135°C
Sensing Temperature Max+135°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Logic
Sensing Accuracy Range
4C
Measured Temperature Min
-55°C
Measured Temperature Max
135°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
Sensor Output Type
Digital
Accuracy
± 4°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+135°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
135°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033