Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC622CPA...
Order Code1467818
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypePush Pull
Sensing Accuracy Range0°C to +1°C
Accuracy± 5°C
Sensing Temperature Min-40°C
Measured Temperature Min0°C
Sensing Temperature Max+125°C
Measured Temperature Max70°C
Sensor Case StyleDIP
Sensor Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
IC Output Type
Push Pull
Accuracy
± 5°C
Measured Temperature Min
0°C
Measured Temperature Max
70°C
Sensor Case / Package
DIP
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability