Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC620CEPA
Order Code1852236
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeLogic
Sensing Accuracy Range 1C
Accuracy± 3°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max85°C
Sensing Temperature Max+85°C
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
1C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
IC Output Type
Logic
Accuracy
± 3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+85°C
Sensor Case Style
DIP
Supply Voltage Min
4.5V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885