Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4404EOA
Order Code1834901
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay15ns
Output Delay32ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
32ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability