Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1410EOA
Order Code1834893
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current500mA
Sink Current500mA
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Source Current
500mA
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
500mA
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
30ns
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175