Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1220ECHTR
Order Code1852172RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyDoubler, Inverting
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current25mA
Output Current25mA
IC Case / PackageSOT-23A
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max11V
Switching Frequency Typ35kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseSOT-23A
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Adjustable
Topology
Doubler, Inverting
Input Voltage Max
5.5V
Output Current
25mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
11V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
25mA
IC Case / Package
SOT-23A
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
35kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23A
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002