Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1017-3.0VCTTR
Order Code1331508
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current150mA
Output Current Max0.15A
Dropout Voltage - Typ @ Current285mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Polarity
Positive Output
Output Current Max
0.15A
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage - Nom
3V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
285mV
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033