Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1014-5.0VCT713
Order Code1331503
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
PolarityPositive Output
Output Current Max0.05A
Max Output Current50mA
Dropout Voltage - Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for TC1014-5.0VCT713
1 Product Found
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Current Max
0.05A
Dropout Voltage - Typ @ Current
85mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage - Nom
5V
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage Typ @ Current
85mV
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability