Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100ELT23LZG
Order Code2510538
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay0
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
0
Logic Case Style
SOIC
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318