Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EL31ZG
Order Code2510530
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay475ps
Frequency2.8GHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SY100EL31ZG
1 Product Found
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
475ps
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
2.8GHz
Logic Case Style
SOIC
No. of Pins
8Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001