Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST12CP11-QVCE
Order Code1971847
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain34dB
Noise Figure Typ-
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
2.4GHz
Gain
34dB
RF IC Case Style
QFN
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.5GHz
Noise Figure Typ
-
No. of Pins
16Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002