Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSIO1007-JV
Order Code2292591
Technical Datasheet
IC Interface TypeSerial
Interface Applications-
Supply Voltage Min-
Supply Voltage Max-
Interface Case StyleSTQFP
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
-
Interface Case Style
STQFP
Operating Temperature Min
0°C
Product Range
-
Interface Applications
-
Supply Voltage Max
-
No. of Pins
64Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667
