Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for RE46C190S16F
1 Product Found
Technical Specifications
Supply Voltage Min
2V
No. of Pins
16Pins
Operating Temperature Max
60°C
Supply Voltage Max
5V
Operating Temperature Min
-10°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638