Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C107S16F
Order Code1755732
Technical Datasheet
IC FunctionDC-to-DC Converter, Piezoelectric Horn Driver & Voltage Regulator
Supply Voltage Min2V
Supply Voltage Max5V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
DC-to-DC Converter, Piezoelectric Horn Driver & Voltage Regulator
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
50°C
Automotive Qualification Standard
-
Supply Voltage Min
2V
IC Package Type
SOIC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708