Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoQT60160-ATG
Order Code1972024
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Supply Voltage Min1.8V
Sensor Case StyleQFN
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for QT60160-ATG
1 Product Found
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Output Interface
I2C
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002